Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G4Copy
Newark Part No.97J9519
Your Part Number
117 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 25+ | $10.960 |
| 50+ | $10.420 |
| 100+ | $9.830 |
| 250+ | $9.490 |
| 500+ | $8.990 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No6331G4Copy
Newark Part No.97J9519
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Gender-
Pitch Spacing-
Contact Termination Type-
No. of Rows-
Connector Mounting-
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6331G4 is a 2-pole connector provide reliability, design flexibility and safety for your products manufacture, installation and maintenance.
- 50A current
- #10/12AWG wire
Contents
5915-BK, 992G2-BK.
Technical Specifications
Product Range
-
Gender
-
Contact Termination Type
-
Connector Mounting
-
Contact Material
-
No. of Contacts
2Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 6331G4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
