Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G5-BK
Newark Part No.66F6049
Product RangePP75 Powerpole Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.870 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G5-BK
Newark Part No.66F6049
Product RangePP75 Powerpole Series
Technical Datasheet
Product RangePP75 Powerpole Series
GenderHermaphroditic
No. of Positions1Positions
Pitch Spacing-
For Use WithPP75 Powerpole Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP75 Powerpole series Powerpole® Connector can be used for wire-to-wire, wire-to-board and wire-to-busbar applications. Wire sizes from #16 AWG (1.3mm²) to #6 (13.3mm²) offer power capabilities up to 120A per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.
- Genderless housings
- Stackable modular housings
- Connection versatility
- Low resistance connection
- Colour coded housings
- Self securing design
Applications
Power Management, Industrial
Technical Specifications
Product Range
PP75 Powerpole Series
No. of Positions
1Positions
For Use With
PP75 Powerpole Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability