Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G4-BK
Newark Part No.53H9188
Product RangePowerpole PP75 Series
Your Part Number
Technical Datasheet
4,543 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.880 |
| 25+ | $2.310 |
| 50+ | $2.130 |
| 100+ | $1.890 |
| 250+ | $1.710 |
| 500+ | $1.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No5916G4-BK
Newark Part No.53H9188
Product RangePowerpole PP75 Series
Technical Datasheet
Product RangePowerpole PP75 Series
No. of Positions3Positions
Pitch Spacing-
For Use WithAnderson Powerpole PP75 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Powerpole PP75 Series
No. of Positions
3Positions
For Use With
Anderson Powerpole PP75 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5916G4-BK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate