Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No4827G6
Newark Part No.22T8520
Product RangePPMX Series
Your Part Number
426 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.670 |
| 50+ | $1.410 |
| 100+ | $1.250 |
| 250+ | $1.210 |
| 500+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No4827G6
Newark Part No.22T8520
Product RangePPMX Series
Technical Datasheet
Product RangePPMX Series
GenderPlug, Receptacle
No. of Positions4Positions
Pitch Spacing-
For Use With-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4827G6 is a 4-position black standard Two-piece Housing with open nose.
Applications
Power Management, Industrial
Technical Specifications
Product Range
PPMX Series
No. of Positions
4Positions
For Use With
-
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
