Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No4802G3-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22T8518
Product RangeSBS75G Series
Your Part Number
2,739 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 10+ | $3.070 |
| 25+ | $2.870 |
| 50+ | $2.740 |
| 100+ | $2.610 |
| 250+ | $2.440 |
| 500+ | $2.330 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No4802G3-BKCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.22T8518
Product RangeSBS75G Series
Technical Datasheet
Product RangeSBS75G Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
For Use WithPPMX Connector Housing
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4802G3 is a standard PPMX Socket Contact made of copper alloy with gold-plated finish. It accepts 20 to 24AWG wire.
Applications
Power Management, Industrial
Technical Specifications
Product Range
SBS75G Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
PPMX Connector Housing
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
