Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 3-5912P1Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 79M5293 |
| Product Range | Powerpole 45 Series |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.920 |
| 10+ | $0.793 |
| 25+ | $0.747 |
| 50+ | $0.714 |
| 100+ | $0.682 |
| 500+ | $0.616 |
| 1000+ | $0.590 |
| 5000+ | $0.532 |
Price for:Each
Minimum: 1
Multiple: 1
$0.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 3-5912P1Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 79M5293 |
| Product Range | Powerpole 45 Series |
| Technical Datasheet | |
| Product Range | Powerpole 45 Series |
| Contact Gender | - |
| Contact Termination Type | Through Hole |
| Wire Size AWG Max | - |
| Contact Plating | Tin Plated Contacts |
| For Use With | Anderson Powerpole 45 Series Housing Connectors |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 3-5912P1
1 Product Found
Technical Specifications
| Product Range | Powerpole 45 Series |
|---|---|
| Contact Termination Type | Through Hole |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | - |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Anderson Powerpole 45 Series Housing Connectors |
| Contact Material | Copper Alloy |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
