Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No2-7252G11Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98H4519
Product RangeSB175 Series
Your Part Number
196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.460 |
| 25+ | $11.780 |
| 50+ | $10.170 |
| 100+ | $9.860 |
| 250+ | $9.490 |
| 500+ | $9.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No2-7252G11Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.98H4519
Product RangeSB175 Series
Technical Datasheet
Product RangeSB175 Series
GenderPlug, Receptacle
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB175 Series Wire & Busbar Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SB175 Series
No. of Positions
2Positions
For Use With
Anderson SB175 Series Wire & Busbar Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
