Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No2-7250G8
Newark Part No.88K0057
Product RangeSB 350 Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.590 |
| 25+ | $28.870 |
| 50+ | $26.300 |
| 100+ | $23.730 |
| 250+ | $21.310 |
| 500+ | $20.100 |
Price for:Each
Minimum: 1
Multiple: 1
$31.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No2-7250G8
Newark Part No.88K0057
Product RangeSB 350 Series
Technical Datasheet
Product RangeSB 350 Series
GenderHermaphroditic
No. of Positions2Positions
Pitch Spacing-
For Use WithAnderson SB 350 Series Power Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SB 350 Series
No. of Positions
2Positions
For Use With
Anderson SB 350 Series Power Contacts
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate