Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1830G2-LPBK
Newark Part No.72R3585
Product RangePOWERPOLE Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 25+ | $2.180 |
| 50+ | $2.060 |
| 100+ | $2.000 |
| 250+ | $1.980 |
| 500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1830G2-LPBK
Newark Part No.72R3585
Product RangePOWERPOLE Series
Technical Datasheet
Product RangePOWERPOLE Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingSilver Plated Contacts
For Use WithAnderson POWERPOLE Series Housing Connectors
Wire Size AWG Min14AWG
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
POWERPOLE Series
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
14AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Tab
Wire Size AWG Max
10AWG
For Use With
Anderson POWERPOLE Series Housing Connectors
Contact Material
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability