Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1381G3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 41AH6179 |
| Product Range | PP180 Powerpole Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.120 |
| 100+ | $12.720 |
| 250+ | $12.240 |
| 500+ | $11.840 |
Price for:Each
Minimum: 50
Multiple: 50
$656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1381G3Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 41AH6179 |
| Product Range | PP180 Powerpole Series |
| Technical Datasheet | |
| Product Range | PP180 Powerpole Series |
| Gender | Plug, Receptacle |
| No. of Positions | 1Positions |
| Pitch Spacing | - |
| For Use With | APP PP180 Powerpole Plus Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1381G3 is a Connector Housing made of red polycarbonate. The connector housing can be used with wire contacts for up to 3/0AWG [85mm²] or bus bar contacts. The PP180 is largest of the Powerpole® series housing. The color-coded housing minimizes user confusion and the potential of cross mating circuits. The bus bar contacts work with standard housing provides a hot swappable quick disconnect system for bus bar power distribution. It is suitable for use with the PP180 Powerpole Plus connectors.
- UL94V-0 Flammability rating
- 2200VAC Dielectric withstanding voltage
- 600VAC/VDC Rated voltage
- -20 to 105°C Operating temperature range
Technical Specifications
| Product Range | PP180 Powerpole Series |
|---|---|
| No. of Positions | 1Positions |
| For Use With | APP PP180 Powerpole Plus Contacts |
| Gender | Plug, Receptacle |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 1381G3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
