Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1377G11Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 29C5341 |
| Product Range | PCB Powerpole Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.120 |
| 250+ | $1.960 |
Price for:Each
Minimum: 100
Multiple: 100
$212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANDERSON POWER PRODUCTS |
|---|---|
| Manufacturer Part No | 1377G11Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 29C5341 |
| Product Range | PCB Powerpole Series |
| Technical Datasheet | |
| Product Range | PCB Powerpole Series |
| Contact Gender | Socket |
| Contact Termination Type | Solder |
| Wire Size AWG Max | - |
| Contact Plating | Tin Plated Contacts |
| For Use With | Power Pole 15/45 Connector Housings |
| Wire Size AWG Min | - |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | PCB Powerpole Series |
|---|---|
| Contact Termination Type | Solder |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | - |
| For Use With | Power Pole 15/45 Connector Housings |
| Contact Material | Copper Alloy |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
