Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327G6
Newark Part No.41AH6165
Product RangePP15/45 Powerpole Series
Your Part Number
2,483 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.967 |
| 25+ | $0.776 |
| 50+ | $0.716 |
| 100+ | $0.633 |
| 250+ | $0.573 |
| 500+ | $0.535 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327G6
Newark Part No.41AH6165
Product RangePP15/45 Powerpole Series
Technical Datasheet
Product RangePP15/45 Powerpole Series
GenderPlug, Receptacle
No. of Positions1Positions
Pitch Spacing-
For Use WithPP15/45 Power, Ground Wire, or PCB Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1327G6 is a 1-position black Connector Housing for use with the PP15 Powerpole series connectors.
Technical Specifications
Product Range
PP15/45 Powerpole Series
No. of Positions
1Positions
For Use With
PP15/45 Power, Ground Wire, or PCB Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1327G6
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
