Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327G21
Newark Part No.90B1346
Product RangePP15/45 Powerpole Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.130 | $0.173 |
| 25+ | $0.906 | $0.173 |
| 50+ | $0.835 | $0.173 |
| 100+ | $0.739 | $0.173 |
| 250+ | $0.668 | $0.173 |
| 500+ | $0.624 | $0.173 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327G21
Newark Part No.90B1346
Product RangePP15/45 Powerpole Series
Technical Datasheet
Product RangePP15/45 Powerpole Series
GenderHermaphroditic
No. of Positions1Positions
Pitch Spacing-
For Use WithPP15 Powerpole Connectors
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1327G21
7 Products Found
Technical Specifications
Product Range
PP15/45 Powerpole Series
No. of Positions
1Positions
For Use With
PP15 Powerpole Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
