Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41AH6157
Product RangePP15/45 Powerpole Series
Your Part Number
1,403 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.887 |
| 10+ | $0.786 |
| 25+ | $0.721 |
| 50+ | $0.678 |
| 100+ | $0.641 |
| 500+ | $0.597 |
| 1000+ | $0.513 |
| 2500+ | $0.433 |
Price for:Each
Minimum: 1
Multiple: 1
$0.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1327Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.41AH6157
Product RangePP15/45 Powerpole Series
Technical Datasheet
Product RangePP15/45 Powerpole Series
GenderPlug, Receptacle
No. of Positions1Positions
Pitch Spacing-
For Use WithAPP PP15/45 Power, Ground Wire, or PCB Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PP15/45 Powerpole Series
No. of Positions
1Positions
For Use With
APP PP15/45 Power, Ground Wire, or PCB Contacts
Gender
Plug, Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 1327
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
