Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1321-BK
Newark Part No.95M9684
Product RangePP120 Powerpole Series
Your Part Number
Technical Datasheet
374 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 25+ | $8.790 |
| 50+ | $8.100 |
| 100+ | $7.170 |
| 250+ | $6.480 |
| 500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANDERSON POWER PRODUCTS
Manufacturer Part No1321-BK
Newark Part No.95M9684
Product RangePP120 Powerpole Series
Technical Datasheet
Product RangePP120 Powerpole Series
GenderHermaphroditic
No. of Positions1Positions
Pitch Spacing-
For Use WithPP120 Powerpole Plus Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PP120 Powerpole series Connector Housing used with wire contacts for up to 1/0AWG [50mm²] or bus-bar contacts. It has polycarbonate plastic resin with stainless steel contact retention spring housing. These are designed to handle high currents up to 240A. Reducing bushings allow PP120 to accept down to 8AWG (10 mm²) wires. Multiple colours of stackable housings combine with APP®'s low resistance flat wiping technology to offer powerful connection capability.
- UL94V-0 Flammability
- Low resistance silver-plated copper contacts
Applications
Power Management, Industrial
Technical Specifications
Product Range
PP120 Powerpole Series
No. of Positions
1Positions
For Use With
PP120 Powerpole Plus Connectors
Gender
Hermaphroditic
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability