Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANAREN
Manufacturer Part NoA1101R08C00GMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91T4849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.060 |
| 5+ | $30.240 |
| 10+ | $28.420 |
| 25+ | $27.850 |
| 50+ | $27.280 |
| 100+ | $26.710 |
| 250+ | $26.150 |
Price for:Each
Minimum: 1
Multiple: 1
$32.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANAREN
Manufacturer Part NoA1101R08C00GMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91T4849
Technical Datasheet
RF ModulationFM
Data Rate Max1.22Kbps
Frequency Max870MHz
Sensitivity dBm-112dBm
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmit Power10dBm
Module InterfaceSerial
Supply Current15mA
RF Transceiver ApplicationsAutomated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Modulation
FM
Frequency Max
870MHz
Supply Voltage Min
1.8V
Transmit Power
10dBm
Supply Current
15mA
Product Range
-
Data Rate Max
1.22Kbps
Sensitivity dBm
-112dBm
Supply Voltage Max
3.6V
Module Interface
Serial
RF Transceiver Applications
Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
