Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANAREN
Manufacturer Part No66089-2406
Newark Part No.91T5763
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANAREN
Manufacturer Part No66089-2406
Newark Part No.91T5763
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain3dB
Input Power-
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 2.442GHz U.FL antenna for quick connection to Anaren integrated radio modules
- Certified to meet intentional radiator requirement for low power non-licensed devices(FCC, IC, ETSI)
- Omni-directional radiation
- 6mm lead length
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
-
Gain
3dB
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
-
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate