Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANAREN
Manufacturer Part No66089-0830Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X2063
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 10+ | $7.360 |
| 25+ | $6.830 |
| 50+ | $6.550 |
| 100+ | $6.260 |
| 250+ | $6.040 |
| 500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANAREN
Manufacturer Part No66089-0830Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X2063
Technical Datasheet
Antenna TypeRF
Frequency Min865MHz
Frequency Max868MHz
Antenna MountingPCB
Gain3dBi
VSWR1.7
Input Power-
Input Impedance50ohm
Antenna PolarizationOmni
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
RF
Frequency Max
868MHz
Gain
3dBi
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
865MHz
Antenna Mounting
PCB
VSWR
1.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
