Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANAREN
Manufacturer Part No66089-0806
Newark Part No.91T5762
Your Part Number
Technical Datasheet
505 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.00 |
| 5+ | $6.00 |
| 10+ | $5.00 |
| 50+ | $4.85 |
| 100+ | $4.41 |
| 250+ | $4.18 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
-
Frequency Max
866MHz
Gain
-
Input Power
-
Antenna Polarization
Omni
SVHC
No SVHC (25-Jun-2025)
Frequency Min
866MHz
Antenna Mounting
Cable
VSWR
1.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate