Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANAREN
Manufacturer Part No66089-0406
Newark Part No.91T5761
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerANAREN
Manufacturer Part No66089-0406
Newark Part No.91T5761
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min-
Frequency Max-
Antenna Mounting-
Gain-
Input Power-
Input Impedance-
Antenna Polarization-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 425MHz U.FL antenna for quick connection to Anaren integrated radio modules
- Certified to meet intentional radiator requirements for low power non-licensed devices (ETSI)
- Omni-directional radiation
- 6mm lead length
Applications
Wireless
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
-
Gain
-
Input Impedance
-
Product Range
-
Frequency Min
-
Antenna Mounting
-
Input Power
-
Antenna Polarization
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate