Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoVT1697SBFQXCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel73Y6722RL
Cut Tape73Y6722
Your Part Number
2,580 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $16.680 | $16.68 |
| Total Price | $16.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $16.680 |
| 25+ | $12.330 |
| 50+ | $11.870 |
| 100+ | $11.400 |
| 250+ | $11.080 |
| 500+ | $10.760 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoVT1697SBFQXCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel73Y6722RL
Cut Tape73Y6722
Technical Datasheet
IC FunctionSmart Slave
Supply Voltage Min1.71V
Supply Voltage Max1.98V
IC Package TypeFCQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Smart Slave
Supply Voltage Max
1.98V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
1.71V
IC Package Type
FCQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
