
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
| 10+ | $9.880 |
| 25+ | $9.200 |
| 50+ | $8.830 |
| 100+ | $8.450 |
| 300+ | $8.030 |
| 500+ | $7.880 |
Product Information
Product Overview
TMP04 is a serial digital output thermometer. It is a monolithic temperature detector that generate a modulated serial digital output that varies in direct proportion to the temperature of the device. An onboard sensor generates a voltage precisely proportional to absolute temperature which is compared to an internal voltage reference and input to a precision digital modulator. The ratiometric encoding format of the serial digital output is independent of the clock drift errors common to most serial modulation techniques such as voltage-to-frequency converters. It is widely used in application such as isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power system monitors etc.
- Accuracy is 1°C typ from –25°C to +100°C
- Power consumption is 6.5mW maximum at 5V
- CMOS/TTL-compatible output
- Operating voltage range is 4.5V to 7V
- Power supply rejection ratio is 0.7°C/V typical
- Supply current is 0.9mA typical
- Operating temperature is -40°C to +85°C
- Package style is 3-lead TO-92
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1.5°C
± 3°C
-40°C
+100°C
TO-92
4.5V
1Channels
Serial
150°C
-
-
Digital
± 1.5°C
-40°C
100°C
TO-92
3Pins
7V
16 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
