
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.600 |
| 10+ | $10.990 |
| 25+ | $10.460 |
| 50+ | $10.130 |
| 100+ | $9.790 |
| 250+ | $9.480 |
| 500+ | $9.290 |
Product Information
Product Overview
TMP03 is a serial digital output thermometer. It is a monolithic temperature detector that generate a modulated serial digital output that varies in direct proportion to the temperature of the device. An onboard sensor generates a voltage precisely proportional to absolute temperature which is compared to an internal voltage reference and input to a precision digital modulator. The ratiometric encoding format of the serial digital output is independent of the clock drift errors common to most serial modulation techniques such as voltage-to-frequency converters. It is widely used in application such as isolated sensors, environmental control systems, computer thermal monitoring, thermal protection, industrial process control, power system monitors etc.
- Accuracy is 1.5°C typ from –25°C to +100°C
- Power consumption is 6.5mW maximum at 5V
- Flexible open-collector output
- Operating voltage range is 4.5V to 7V
- Power supply rejection ratio is 0.7°C/V typical
- Supply current is 0.9mA typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 4°C
± 1.5°C
-25°C
100°C
SOIC
4.5V
1Channels
Serial
150°C
-
-
Digital
± 1.5°C
-40°C
100°C
NSOIC
8Pins
7V
16 bits
-55°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
