Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoTMP01FSZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK9187
Your Part Number
455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.400 |
| 10+ | $14.370 |
| 25+ | $13.720 |
| 50+ | $13.300 |
| 100+ | $12.870 |
| 250+ | $12.490 |
Price for:Each
Minimum: 1
Multiple: 1
$16.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMP01FSZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.60AK9187
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeVoltage
Accuracy± 3°C
Sensing Accuracy Range± 3°C
Sensing Accuracy Range± 3°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max+85°C
Measured Temperature Max85°C
Sensor Case StyleSOIC
Sensor Case / PackageNSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max13.2V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 3°C
Sensing Accuracy Range
± 3°C
Measured Temperature Min
-40°C
Measured Temperature Max
85°C
Sensor Case / Package
NSOIC
Supply Voltage Min
4.5V
No. of Channels
-
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
IC Output Type
Voltage
Sensing Accuracy Range
± 3°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+85°C
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
13.2V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
