Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5222AWV+TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AT2005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
| 25+ | $8.920 |
| 50+ | $8.470 |
| 100+ | $7.610 |
| 250+ | $6.970 |
| 500+ | $6.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoTMC5222AWV+TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AT2005
Technical Datasheet
IC TypeMotor Controller and Driver
Motor TypeStepper
No. of Outputs1Outputs
Output Current1.4A
Output Voltage-
IC Case / PackageWLCSP
No. of Pins30Pins
Supply Voltage Min2.1V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
IC Type
Motor Controller and Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
30Pins
Supply Voltage Max
16V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Stepper
Output Current
1.4A
IC Case / Package
WLCSP
Supply Voltage Min
2.1V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
