
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 10+ | $5.950 |
| 25+ | $5.510 |
| 50+ | $5.270 |
| 100+ | $5.040 |
| 250+ | $4.850 |
| 980+ | $4.670 |
Product Information
Product Overview
TMC2240ATJ+ is a 36V 2ARMS+ smart integrated stepper driver with S/D and SPI. It combines industries’ most advanced stepper motor driver based on the 256 microsteps built-in indexer and two fully integrated 36V, 3.0AMAX H-Bridges plus non-dissipative integrated current sensing (ICS). High integration, high energy efficiency, and a small form factor enable miniaturized and scalable systems for cost effective solutions while giving best in class performance. It features abundant diagnostics and protections such as short protection/OCP, thermal shutdown, undervoltage lockout (UVLO). Typical applications are textile, sewing machines, knitting machines, lab and factory automation, 3D printers, ID printers/card printers, liquid handling, medical applications, office automation and paper handling, POS, massage chairs, ATM, cash recycler, bill validators, cash machines, CCTV, security, pumps and valve control, heliostat and antenna positioning.
- Voltage range from 4.5V to 36VDC
- Fully integrated lossless current sensing, motor phase and chip temperature measurement
- Step/direction (S/D) interface with MicroPlyer step interpolation, general-purpose analog input
- SPI and single wire UART, incremental encoder interface, full protection and diagnostics
- Highest resolution 256 microsteps per full step, passive braking and freewheeling mode
- Flexible wave table and phase shift to match motor, StealthChop2 silent motor operation
- SpreadCycle highly dynamic motor control chopper, jerk-free combination of StealthChop2/SpreadCycle
- StallGuard2 and StallGuard4 sensorless motor load detection, overvoltage protection output
- CoolStep current control for energy savings up to 75%
- 32-pin TQFN - 0.197" x 0.197" package, -40°C to +125°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
H-Bridge Motor Driver
1Outputs
-
32Pins
36V
125°C
-
-
Two Phase Stepper
5A
TQFN
4.5V
-40°C
-
No SVHC (04-Feb-2026)
TQFN
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
