
Need more?
| Quantity | Price |
|---|---|
| 1+ | $181.660 |
Product Information
Product Overview
TMC2240-EVAL-KIT is a set of one MCU board Landungsbruecke, one Eselsbruecke and one TMC2240-EVAL driver board. It allows for a quick and simple start within only minutes to make your motor turning, while still providing full access to all registers and full functionality and diagnostics. For diagnosis, all signals between MCU and TMC2240 are accessible with probes on the bridge board. TMC2240-EVAL can be used with or without the Landungsbruecke MCU board. All you need to get started is a power supply and Trinamic's free and easy to use TMCL-IDE. This graphical user interface allows quick setup and supports the use of commands in direct mode, monitors real-time behavior visualized in graphs, and logs and stores data. All settings can simply be exported for your own firmware project. Typical applications include compatible design upgrade, 3D printers, POS, office and home automation, textile, sewing machines, CCTV, security, ATM, cash recycler, antenna positioning and HVAC.
- 2-phase stepper motor up to 2.0A coil current (3.0A peak)
- Supply voltage range from 4.5VDC to 36VDC
- SPI and single wire UART
- 1 to 256 microsteps
- Step/dir interface
- Incremental encoder interface
- Flexible wave table and phase shift to match motor
- StealthChop2™ silent PWM mode
- StallGuard4™ sensorless motor load detection
- 5.511" x 3.346" size
Contents
TMC2240 evaluation board, Landungsbruecke (interface board to a PC), Eselsbruecke (bridge connector board).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2-Phase Stepper Motor
Power Management
Eval Board TMC2240, Landungsbruecke (Interface Board to a PC), Eselsbruecke (Bridge Connector Board)
No SVHC (04-Feb-2026)
Analog Devices
TMC2240
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
