Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.360 |
| 10+ | $9.880 |
| 25+ | $7.420 |
| 50+ | $6.590 |
| 100+ | $5.760 |
| 250+ | $5.730 |
Product Information
Product Overview
SSM3582A is a fully integrated, high efficiency, digital input stereo Class-D audio amplifier. This device can operate from a single supply and requires only a few external components, significantly reducing the circuit bill of materials. A proprietary, spread spectrum Σ-Δ modulation scheme enables direct connection to the speaker and ensures state-of-the-art analog performance while lowering radiated emissions compared to other Class-D architectures. An optional ultralow electromagnetic interference (EMI) mode significantly reduces radiated emissions above 100MHz, enabling longer speaker cable lengths. Audio is transmitted digitally to the amplifier, minimizing the possibility of signal corruption in digital environments. It is used in applications such as mobile computing, all in one computers, portable electronics, wireless speakers, televisions.
- Digital input stereo, high efficiency Class-D amplifier
- Operating voltage range from 4.5V to 16.5V
- Standalone operational mode without I²C, temperature sensor with 1°C step readout via I²C
- Short-circuit, undervoltage, and thermal protection
- Thermal early warning, power-on reset, PVDD sensing ADC
- Total harmonic distortion + noise is 0.004% typical at (PO = 5W into 8 ohm)
- Signal-to-noise ratio is 106.5dB typical at (PO = 8.1W, RL = 8 ohm)
- Digital volume control with selectable smooth ramp
- I²C control and hardware modes with upto 16 pin-selectable slots/addresses
- Operating temperature is -40°C to +85°C, package style is 40-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
62.4W x 1 @ 2Ohm, 31.76W x 2 @ 4Ohm
2Channels
4.5V to 16.5V
40Pins
1 x Mono, 2 x Stereo
-40°C
-
MSL 3 - 168 hours
LFCSP-EP
-
62.4W
D
4.5V to 16.5V
LFCSP-EP
8ohm
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
D
2 Channel
62.4W
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate