
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2305-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AM0744 |
| Your Part Number | |
| Technical Datasheet |
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $79.400 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2305-EVALZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47AM0744 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | SSM2305 |
| Kit Application Type | Amplifier |
| Application Sub Type | Audio Power Amplifier - Class D |
| Kit Contents | Evaluation Board SSM2305 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SSM2305-EVALZ is an evaluation board for SSM2305 fully integrated, single-chip, mono Class-D audio amplifier that is designed to maximize performance for mobile phone applications. The application circuit operates from a single 2.5V to 5.5V supply and is capable of delivering 2.8W of continuous output power with less than 10% THD + N driving a 4ohm load from a single 5V supply. The SSM2305 comes with differential mode input port and a high efficiency, full H-bridge at the output that enables direct coupling of the audio power signal to the loudspeaker. The differential mode input stage allows for cancelling of common-mode noise. The part also features a high efficiency, low noise output modulation scheme that requires no external LC output filters when attached to an inductive load. The modulation provides high efficiency even at low output power. Filterless operation also helps to decrease distortion due to the nonlinearities of output LC filters.
- Single-ended and differential input capability
- User-friendly interface connection
- Optimized EMI suppression filter assembled on board
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Evaluation Board SSM2305 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | SSM2305 |
|---|---|
| Application Sub Type | Audio Power Amplifier - Class D |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
