
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2212RZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel86AK6415 Re-Reel50AK7156RL Cut Tape50AK7156 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.270 | $12.27 |
| Total Price | $12.27 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 25+ | $8.520 |
| 50+ | $7.670 |
| 100+ | $6.820 |
| 250+ | $6.680 |
| 500+ | $6.550 |
| Quantity | Price |
|---|---|
| 1000+ | $9.960 |
| 2000+ | $8.720 |
| 3000+ | $7.220 |
| 5000+ | $6.480 |
| 10000+ | $5.980 |
| 25000+ | $5.580 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2212RZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel86AK6415 Re-Reel50AK7156RL Cut Tape50AK7156 |
| Technical Datasheet | |
| Transistor Polarity | Dual NPN |
| Collector Emitter Voltage Max NPN | 40V |
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current NPN | 20mA |
| Continuous Collector Current PNP | - |
| Power Dissipation NPN | - |
| Power Dissipation PNP | - |
| DC Current Gain hFE Min NPN | 300hFE |
| DC Current Gain hFE Min PNP | - |
| Transistor Case Style | SOIC |
| No. of Pins | 8Pins |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Transition Frequency NPN | 200MHz |
| Transition Frequency PNP | - |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SSM2212 is a dual, NPN-matched transistor pair that is specifically designed to meet the requirements of ultralow noise audio systems. It can achieve outstanding signal-to-noise ratios. The high current gain results in superior performance compared to systems incorporating commercially available monolithic amplifiers. Stability of the matching parameters is guaranteed by protection diodes across the base-emitter junction. These diodes prevent degradation of beta and matching characteristics due to reverse biasing of the base-emitter junction. It also an ideal choice for accurate and reliable current biasing and mirroring circuits. Furthermore, because the accuracy of a current mirror degrades exponentially with mismatches of VBE between transistor pairs, the low VOS of the device does not need offset trimming in most circuit.
- Noise voltage density is 1.6nV/√Hz typical at 10Hz
- Excellent current gain match is 0.5% typical
- Outstanding offset voltage drift is 0.03μV/°C typical
- High gain bandwidth product is 200MHz typical
- Input bias current is 50nA maximum
- Input offset current is 6.2nA maximum
- Bulk resistance is 0.3 ohm typical
- Input offset current drift is 40pA/°C typical
- Operating temperature is -40°C to +85°C
- Package style is 8-lead standard small outline [SOIC-N]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Transistor Polarity | Dual NPN |
|---|---|
| Collector Emitter Voltage Max PNP | - |
| Continuous Collector Current PNP | - |
| Power Dissipation PNP | - |
| DC Current Gain hFE Min PNP | - |
| No. of Pins | 8Pins |
| Operating Temperature Max | 85°C |
| Transition Frequency PNP | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max NPN | 40V |
|---|---|
| Continuous Collector Current NPN | 20mA |
| Power Dissipation NPN | - |
| DC Current Gain hFE Min NPN | 300hFE |
| Transistor Case Style | SOIC |
| Transistor Mounting | Surface Mount |
| Transition Frequency NPN | 200MHz |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
