SSM2135SZ-REEL7
Operational Amplifier, 2 Channels, 3.5 MHz, 0.9 V/µs, ± 2V to ± 18V, 4V to 36V, NSOIC, 8 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2135SZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel55AK2562RL Cut Tape55AK2562 |
| Your Part Number | |
| Technical Datasheet |
1,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.520 | $12.52 |
| Total Price | $12.52 | ||
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
| 25+ | $9.160 |
| 50+ | $8.790 |
| 100+ | $8.420 |
| 250+ | $8.370 |
| 500+ | $8.200 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SSM2135SZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel55AK2562RL Cut Tape55AK2562 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 3.5MHz |
| Slew Rate Typ | 0.9V/µs |
| Supply Voltage Range | ± 2V to ± 18V, 4V to 36V |
| Supply Voltage Range | ± 2V to ± 18V, 4V to 36V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 200µV |
| Input Bias Current | 300nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Amplifier Class | - |
| No. of Channels | 2 Channel |
| Output Power | - |
Product Overview
SSM2135 is a dual audio operational amplifier. The unity-gain stable device has very low voltage noise of 5.2nV/√Hz, and total harmonic distortion plus noise below 0.01% over normal signal levels and loads. Such characteristics are enhanced by wide output swing and load drive capability. A unique output stage permits output swing approaching the rail under moderate load conditions. Under severe loading, this device still maintains a wide output swing with ultralow distortion. Particularly well suited for computer audio systems and portable digital audio units, it can perform preamplification, headphone and speaker driving, and balanced line driving and receiving. It is used in applications such as multimedia audio systems, microphone preamplifiers, headphone drivers, differential line receivers, balanced line drivers, audio ADC input buffers, audio DAC l-V converters and filters, pseudo ground generators.
- Excellent sonic characteristics, supply current is 2.8mA typ at (VS = 5V, VOUT = 2V, no load)
- High output drive capability, operating voltage range from 4V to 36V
- Unity-gain stable, low cost
- Voltage noise density is 5.2nV/√Hz typical at (f = 1KHz, TA = 25°C)
- Total harmonic distortion plus noise is 0.003% typical at (RL = 10Kohm, TA = 25°C)
- Slew rate is 0.9V/μs typical at (RL = 2Kohm, TA = 25°C)
- Gain bandwidth product is 3.5MHz typical at (TA = 25°C)
- Settling time is 5.8μs typical at (0.1%, 2V step, TA = 25°C)
- Input bias current is 300nA typical at (VCM = 0V, VOUT = 2V)
- Operating temperature is -40°C to +85°C, package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.9V/µs |
| Supply Voltage Range | ± 2V to ± 18V, 4V to 36V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 300nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Amplifier Class | - |
| Output Power | - |
| Gain Bandwidth Product | 3.5MHz |
|---|---|
| Supply Voltage Range | ± 2V to ± 18V, 4V to 36V |
| IC Case / Package | NSOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 200µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Channels | 2 Channel |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
