Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SI7661CSA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78Y5046 |
| Your Part Number | |
| Technical Datasheet |
138 In Stock
4,700 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
| 10+ | $6.850 |
| 25+ | $6.360 |
| 50+ | $6.090 |
| 100+ | $5.810 |
| 250+ | $5.690 |
Price for:Each
Minimum: 1
Multiple: 1
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | SI7661CSA+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78Y5046 |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Inverting |
| Input Voltage Min | 4.5V |
| Input Voltage Max | 20V |
| Max Output Current | 20mA |
| Output Current | 20mA |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | -20V |
| Output Voltage Max | -4.5V |
| Switching Frequency Typ | 10kHz |
| Efficiency | 99.7% |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter IC Case | SOIC |
| Automotive Qualification Standard | - |
| Switching Frequency | 10kHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Inverting |
| Input Voltage Max | 20V |
| Output Current | 20mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | -4.5V |
| Efficiency | 99.7% |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.5V |
| Max Output Current | 20mA |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Output Voltage Min | -20V |
| Switching Frequency Typ | 10kHz |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | SOIC |
| Switching Frequency | 10kHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
