
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | REF43GPZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50AK7016 |
| Product Range | REF43 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.270 |
| 5+ | $20.050 |
| 10+ | $17.820 |
| 25+ | $16.930 |
| 50+ | $16.040 |
| 100+ | $15.480 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | REF43GPZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50AK7016 |
| Product Range | REF43 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series - Fixed |
| Product Range | REF43 Series |
| Reference Voltage Min | 2.4975V |
| Reference Voltage Max | 2.5025V |
| Initial Accuracy | 0.1% |
| Temperature Coefficient | 25ppm/°C |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Input Voltage Max | 40V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.5V |
| Voltage Reference Case Style | DIP |
Product Overview
REF43 is a +2.5V low power precision voltage reference. This low power precision reference providing a stable 2.5V output independent of variations in supply voltage, load conditions or ambient temperature. It is suitable as a reference level for 8-, 10- and 12-bit data acquisition systems, or wherever a stable, known voltage is required. Tight output tolerances and low thermal drift are assured by zener-zap trimming of both output voltage and its temperature coefficient. A unique curvature correction circuit reduces the thermal curvature which is characteristic of many previous bandgap references.
- Initial accuracy is 0.10%
- Line regulation is 0.8ppm/V typical
- Load regulation is 14ppm/mA typical
- Supply current is 340µA typical
- Temperature voltage output is 19mV/°C typical
- Operating voltage range is 4.5V to 40V
- Temperature coefficient is 25ppm/°C
- Operating temperature is -40°C to +85°C
- Package style is 8-pin plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series - Fixed |
|---|---|
| Reference Voltage Min | 2.4975V |
| Initial Accuracy | 0.1% |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | DIP |
| Product Range | REF43 Series |
|---|---|
| Reference Voltage Max | 2.5025V |
| Temperature Coefficient | 25ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 40V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 2.5V |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
