
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | REF03GPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK7008 |
| Product Range | REF03 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.400 |
| 10+ | $4.940 |
| 25+ | $4.650 |
| 50+ | $4.350 |
| 100+ | $4.170 |
| 250+ | $3.990 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | REF03GPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK7008 |
| Product Range | REF03 Series |
| Technical Datasheet | |
| Voltage Reference Type | Series |
| Product Range | REF03 Series |
| Reference Voltage Min | 2.495V |
| Reference Voltage Max | 2.515V |
| Initial Accuracy | 15mV |
| Temperature Coefficient | 10ppm/°C |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Input Voltage Max | 36V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Reference Voltage | 2.5V |
| Voltage Reference Case Style | DIP |
Product Overview
REF03 is a precision voltage reference. It provide a stable 10.0V, 5V, or 2.5V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions. With an external buffer and a simple resistor network, the TEMP terminal can be used for temperature sensing and approximation. A TRIM terminal is also provided on the device for fine adjustment of the output voltage. It is widely used in application such as precision data systems, high resolution converters, industrial process control systems, precision instruments, military and aerospace applications.
- Output voltage is 2.5V, temperature coefficient is 10ppm/°C
- Output adjustment range is ±11%
- Initial accuracy is ±15mV, ±0.6 %
- Low noise is 30µV p-p typ
- Input voltage range is 4.5V to 36V
- Low supply current is 1.0mA typ
- High load-driving capability is 10mA max
- Temperature output function
- Operating temperature is -40°C to +85°C
- Packaging style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Voltage Reference Type | Series |
|---|---|
| Reference Voltage Min | 2.495V |
| Initial Accuracy | 15mV |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| Voltage Reference Case Style | DIP |
| Product Range | REF03 Series |
|---|---|
| Reference Voltage Max | 2.515V |
| Temperature Coefficient | 10ppm/°C |
| No. of Pins | 8Pins |
| Input Voltage Max | 36V |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Reference Voltage | 2.5V |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
