
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.650 | $11.65 |
| Total Price | $11.65 | ||
| Quantity | Price |
|---|---|
| 1+ | $11.650 |
| 25+ | $8.470 |
| 50+ | $8.120 |
| 100+ | $7.770 |
| 250+ | $7.680 |
| 500+ | $7.530 |
| 1000+ | $7.370 |
| 2500+ | $7.220 |
Product Information
Product Overview
OP747 is a quad channel, rail-to-rail output single-supply amplifier featuring micropower operation and rail-to-rail output ranges. Applications for this amplifiers include both line-powered and portable instrumentation, remote sensor signal conditioning, and precision filters, current sensing (Shunt), line or battery-powered instrumentation, remote sensors, OP727 SOIC pin-compatible with LT1013 etc.
- Low offset voltage is 100V Max
- Low input bias current is 10nA Max
- Single-supply operation is 3V to 30V
- Dual-supply operation is ±1.5V to ±15V
- Unity gain stable, no phase reversal
- Operating temperature is –40°C to +85°C
- Packaging style is 14-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.2V/µs
3V to 30V, ± 1.5V to ± 15V
14Pins
Rail - Rail Output (RRO)
5.5nA
-40°C
-
MSL 1 - Unlimited
TSSOP
700kHz
0.2V/µs
700kHz
3V to 30V, ± 1.5V to ± 15V
TSSOP
General Purpose
30µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
