
325 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.140 |
| 10+ | $11.150 |
| 25+ | $10.400 |
| 50+ | $9.990 |
| 100+ | $9.580 |
| 250+ | $9.190 |
Product Information
Product Overview
OP482 is a quad channel, low power, high speed, JFET operational amplifier. It feature an excellent speed at exceptionally low supply currents. The slew rate is typically 9V/µs with a supply current of less than 250µA per amplifier. This unity-gain stable amplifier has a typical gain bandwidth of 4MH. It ensures bias current in few picoamps and is less than 500pA over the full temperature range. The offset voltage is less than 4mV for the quad amplifier. It is ideal for battery-powered systems or power-restricted applications. An input common-mode range that includes the positive supply makes an excellent choice for high side signal conditioning. This amplifier is widely used in application such as active filters, fast amplifiers, integrators, supply current monitoring etc.
- Fast settling time
- Low bias current is 100pA maximum
- Common-mode range includes V+
- Common-mode rejection ratio is 90dB typ at (−11V ≤ VCM ≤ +15V, −40°C ≤ TA ≤ +85°C)
- Supply voltage range is ±4.5V to ±18V
- Settling time is 1.6µs
- Voltage noise is 1.3µV p-p at (0.1Hz to 10Hz)
- Operating temperature range is −40°C to +85°C
- Packaging style is 14-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
9V/µs
± 4.5V to ± 18V
14Pins
-
3pA
-40°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
4MHz
± 4.5V to ± 18V
DIP
JFET
200µV
Through Hole
85°C
-
DIP
4MHz
9V/µs
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
