
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP467GPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK6556 |
| Your Part Number | |
| Technical Datasheet |
100 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $38.090 |
| 5+ | $34.540 |
| 10+ | $30.990 |
| 25+ | $29.210 |
| 50+ | $28.240 |
| 100+ | $27.260 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP467GPZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK6556 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 28MHz |
| Slew Rate Typ | 350V/µs |
| Supply Voltage Range | ± 4.5V to ± 18V |
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | DIP |
| No. of Pins | 14Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 200µV |
| Input Bias Current | 150nA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 28MHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 350V/µs |
Product Overview
OP467 is a quad, high speed, precision operational amplifier. It offers the performance of a high speed op-amp combined with the advantages of a precision op-amp in a single package. The OP467 is an ideal choice for applications where, traditionally, more than one op amp was used to achieve this level of speed and precision. Typical applications include high speed image display drivers, high frequency active filters, fast instrumentation amplifiers, high speed detectors, integrators and photo diode preamps.
- High slew rate of 170V/μs
- Wide bandwidth of 28MHz
- Fast settling time is <lt/>200ns to 0.01%
- Low offset voltage is <lt/>500μV
- Unity-gain stable
- Low voltage operation range from ±5V to ±15V
- Low supply current is <lt/>10mA
- Drives capacitive loads
- 14 lead DIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 350V/µs |
| Supply Voltage Range | ± 4.5V to ± 18V |
| No. of Pins | 14Pins |
| Rail to Rail | - |
| Input Bias Current | 150nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
| Gain Bandwidth Product | 28MHz |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 18V |
| IC Case / Package | DIP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 200µV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Amplifier Case Style | DIP |
| Bandwidth | 28MHz |
| Slew Rate | 350V/µs |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
