
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP37EPZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 47AK1645 |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.530 |
| 10+ | $11.470 |
| 25+ | $10.860 |
| 50+ | $10.240 |
| 100+ | $9.860 |
| 250+ | $9.460 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP37EPZCopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Newark Part No. | 47AK1645 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 63MHz |
| Slew Rate Typ | 17V/µs |
| Supply Voltage Range | ± 4V to ± 18V |
| Supply Voltage Range | ± 4V to ± 18V |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | - |
| Input Offset Voltage | 20µV |
| Input Bias Current | 14nA |
| IC Mounting | Through Hole |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | DIP |
| Automotive Qualification Standard | - |
| Bandwidth | 63MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 17V/µs |
Product Overview
OP37 is a precision operational amplifier. This device features an 8MHz gain bandwidth product and a 2.8V/μs slew rate. An output swing of ±10V into 600 ohm together with low distortion make the device ideal for professional audio applications. It is widely used in application such as low noise DC amplifiers, microphone amplifiers, precision amplifiers, tape head preamplifiers, thermocouple amplifiers, low level signal processing, medical instrumentation, strain gauge amplifiers, high accuracy data acquisition etc.
- Input offset voltage is 10μV typical
- Average offset voltage drift is 0.2μV/°C typical
- Input noise voltage density is 3nV/√Hz typical
- Slew rate is 17V/μs typical
- Gain bandwidth product is 63MHz typical
- Input bias current is ±10nA typical
- Operating temperature is 0°C to 70°C
- Packaging style is 8-plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 17V/µs |
| Supply Voltage Range | ± 4V to ± 18V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 14nA |
| Operating Temperature Min | -25°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
| Gain Bandwidth Product | 63MHz |
|---|---|
| Supply Voltage Range | ± 4V to ± 18V |
| IC Case / Package | DIP |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 20µV |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Amplifier Case Style | DIP |
| Bandwidth | 63MHz |
| Slew Rate | 17V/µs |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
