
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP291GSZ-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK8852RL Cut Tape60AK8852 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.660 | $9.66 |
| Total Price | $9.66 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 25+ | $6.990 |
| 50+ | $6.700 |
| 100+ | $6.400 |
| 250+ | $6.290 |
| 500+ | $6.160 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP291GSZ-REELCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK8852RL Cut Tape60AK8852 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 3MHz |
| Slew Rate Typ | 0.5V/µs |
| Supply Voltage Range | 2.7V to 12V |
| Supply Voltage Range | 2.7V to 12V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 80µV |
| Input Bias Current | 30nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 3MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 0.5V/µs |
Product Overview
OP291 is a dual channel, micropower, single-supply amplifier featuring rail-to-rail inputs and outputs. Fabricated on Analog Devices CBCMOS process, this device family has a unique input stage that allows the input voltage to safely extend 10V beyond either supply without any phase inversion or latch-up. The output voltage swings to within millivolts of the supplies and continues to sink or source current all the way to the supplies. The ability to swing rail-to-rail at both the input and output enables designers to build multistage filters in single-supply systems and to maintain high signal-to-noise ratios. It is widely used in application such as industrial process control, battery-powered instrumentation, power supply control and protection, telecommunications, remote sensors, low voltage strain gauge amplifiers, DAC output amplifiers etc.
- Single-supply operation is 2.7V to 12V
- Wide input voltage range
- Rail-to-rail output swing
- Supply current/amplifier is 350μA typical at (-40°C ≤ TA ≤ +125°C)
- Wide bandwidth is 3MHz typical
- Slew rate is 0.5V/μs typical
- Low offset voltage is 80μV typical
- No phase reversal
- Operating temperature is -40°C to +125°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 0.5V/µs |
| Supply Voltage Range | 2.7V to 12V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 30nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 3MHz |
| Slew Rate | 0.5V/µs |
| Gain Bandwidth Product | 3MHz |
|---|---|
| Supply Voltage Range | 2.7V to 12V |
| IC Case / Package | NSOIC |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 80µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
