
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP285GSZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK8849RL Cut Tape60AK8849 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.500 | $13.50 |
| Total Price | $13.50 | ||
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 25+ | $9.910 |
| 50+ | $9.520 |
| 100+ | $9.120 |
| 250+ | $9.090 |
| 500+ | $8.910 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | OP285GSZ-REEL7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel60AK8849RL Cut Tape60AK8849 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 9MHz |
| Slew Rate Typ | 22V/µs |
| Supply Voltage Range | ± 4.5V to ± 22V |
| Supply Voltage Range | ± 4.5V to ± 22V |
| IC Case / Package | NSOIC |
| No. of Pins | 8Pins |
| Amplifier Type | JFET |
| Rail to Rail | - |
| Input Offset Voltage | 35µV |
| Input Bias Current | 100nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 9MHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 22V/µs |
Product Overview
OP285 is a precision high-speed amplifier featuring the butler amplifier front-end. This new front-end design combines the accuracy and low noise performance of bipolar transistors with the speed of JFETs. This yields an amplifier with high slew rates, low offset and good noise performance at low supply currents. Bias currents are also low compared to bipolar designs. Typical applications include high performance audio, active filters, fast amplifiers and integrators.
- Low offset voltage is 250μV max at Vs = ±15V
- Low noise is 6nV/√Hz at f = 1KHz, Vs = ±15V
- Low distortion is 0.0006%
- High slew rate is 22V/μs at RL = 2Kohm, Vs = ±15V
- Wide bandwidth is 9MHz at Vs = ±15V
- Low supply current is 5mA at Vs = ±15V
- Low offset current is 2nA typ at Vs = ±15V
- Unity-gain stable
- 8 lead NSOIC package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 22V/µs |
| Supply Voltage Range | ± 4.5V to ± 22V |
| No. of Pins | 8Pins |
| Rail to Rail | - |
| Input Bias Current | 100nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | NSOIC |
| Bandwidth | 9MHz |
| Slew Rate | 22V/µs |
| Gain Bandwidth Product | 9MHz |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 22V |
| IC Case / Package | NSOIC |
| Amplifier Type | JFET |
| Input Offset Voltage | 35µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
