
6,832 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 3000+ | $3.020 |
| 6000+ | $2.960 |
| 12000+ | $2.900 |
| 18000+ | $2.840 |
| 30000+ | $2.780 |
Product Information
Product Overview
OP27 is a precision operational amplifier. It features a low noise, en = 3.8nV/√Hz, at 10Hz, a low 1/f noise corner frequency of 2.7Hz, and high gain (1.8 million), allow accurate high-gain amplification of low-level signals. A gain bandwidth product of 8MHz and a 2.8V/µs slew rate provide excellent dynamic accuracy in high speed, data-acquisition systems.
- Input bias current is ±15nA typ at (VS = ±15V, TA = 25°C)
- Average input offset drift is 0.4µV/°C typ at (VS = ±15V, −25°C ≤ TA ≤ 85°C)
- CMRR is 120dB at (VCM of ±11V)
- Input voltage range is ±12.3V
- Output stage has good load driving capability
- Power supply rejection ratio is 2µV/V
- Power consumption is 100mW at (VS = ±15V, TA = 25°C)
- Operating temperature range is−40°C to +85°C
- Package style is 8-lkead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.8V/µs
± 4V to ± 18V
8Pins
-
15nA
-40°C
OP27
MSL 1 - Unlimited
SOIC
8MHz
2.8V/µs
8MHz
± 4V to ± 18V
SOIC
Precision
30µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
