
Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.540 |
| 10+ | $17.220 |
| 25+ | $14.900 |
| 50+ | $14.250 |
| 100+ | $13.850 |
| 250+ | $13.440 |
Product Information
Product Overview
The MX7545JN+ is a CMOS 12bit buffered multiplying DAC in 20 pin DIP package. The 12bit CMOS multiplying digital to analogue converter with internal data latches. Input data is loaded as a single 12bit word and latched under the control of chip select and write inputs. When chip select and write are low, the input data latches are transparent and the DAC output responds to any changes in the digital inputs. The MX7545 works with a single +5V or +15V power supply. With the +5V supply, the digital inputs are 5V TTL and CMOS compatible while high voltage CMOS compatible while high voltage CMOS compatibility is maintained at +15V supply range. The MX7545 uses low tempco thin film resistors which are laser trimmed to result in linearity errors that are typically ±1/4LSB. Typical applications include motion control systems, automatic test equipment, µP controlled systems, programmable gain amplifiers and programmable power supplies.
- Relative accuracy is ±2LSB
- Operating temperature range from 0°C to 70°C
- Improved protection against ESD damage & typically withstand to over 6000V of ESD voltage
Applications
Signal Processing, Avionics, Automation & Process Control, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Parallel
-
5V, 15V
DIP
DIP
20Pins
0°C
Single 12-Bit Current Output DACs
MSL 1 - Unlimited
Parallel
5V
5V, 15V
1Channels
Current
Parallel
Through Hole
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
