Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMX7528KCWP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y6690
Product RangeDual 8-Bit Current Output DACs
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 10+ | $11.210 |
| 25+ | $10.720 |
| 50+ | $10.220 |
| 100+ | $9.920 |
| 250+ | $9.610 |
| 500+ | $9.250 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMX7528KCWP+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73Y6690
Product RangeDual 8-Bit Current Output DACs
Technical Datasheet
Resolution8bit
InterfacesParallel
Supply Voltage Min15V
InterfacesParallel
Supply Voltage Range5V to 15V
Supply Voltage Max5V
Supply Voltage Range5V to 15V
No. of Channels2Channels
ADC / DAC Case StyleWSOIC
Output TypeCurrent
Input Channel TypeParallel
IC Case / PackageWSOIC
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 8-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Digital-to-Synchro Conversion; Digitally Controlled Filters; Disk Drives; Motion Control Systems; Programmable Attenuators; X-Y Graphic
Technical Specifications
Resolution
8bit
Supply Voltage Min
15V
Supply Voltage Range
5V to 15V
Supply Voltage Range
5V to 15V
ADC / DAC Case Style
WSOIC
Input Channel Type
Parallel
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
Dual 8-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Interfaces
Parallel
Interfaces
Parallel
Supply Voltage Max
5V
No. of Channels
2Channels
Output Type
Current
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
