
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
| 10+ | $12.360 |
| 25+ | $11.700 |
| 50+ | $11.040 |
| 100+ | $10.630 |
| 250+ | $10.200 |
| 500+ | $9.940 |
Product Information
Product Overview
The MX7524LCSE+ is a CMOS 8bit buffered multiplying digital to analogue converter (DAC) in 16 pin NSOIC package. It will interface directly with most microprocessors. The On-chip input latches make the DAC interface similar to a RAM write cycle where active-low CS and active-low WR are the only control inputs required. The linearity up to ±1/8LSB is available and power consumption is less than 10mW. This 8bit DAC consists of an thin-film R-2R resistor array with CMOS current steering switches. It is used in µP controlled gain, function generators, digital control systems, bus structured instruments and automatic test equipment.
- Supply voltage range is 5V to 15V
- Operating temperature range from 0°C to 70°C
- Supports parallel interface, unipolar channel type
- Monotonicity over full temperature range
- TTL/CMOS compatible at +5V
- Microprocessor compatible
- On-chip data latches
- 8bit, 9bit & 10bit linearity
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
5V
5V to 15V
NSOIC
Unipolar
16Pins
0°C
Single 8-Bit Current Output DACs
MSL 1 - Unlimited
Parallel
15V
5V to 15V
1Channels
Current
NSOIC
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
