
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.320 |
| 10+ | $15.220 |
| 25+ | $14.160 |
| 50+ | $13.560 |
| 100+ | $12.960 |
| 250+ | $12.620 |
| 500+ | $12.270 |
Product Information
Product Overview
MAXM22510GLH+ is an isolated RS-485/RS-422, full-duplex, transceiver module that provides 2500VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. An integrated DC-DC powers the cable side of the module. No external components are required. Isolation improves communication by breaking the ground loops and reduces noise when there are large differences in in-ground potential between ports. It operates from a single 3.3V supply on the UART side. An integrated DC-DC converter generates the 3.3V operating voltage for the cable side of the module. The device includes one drive channel and one receive channel. The receiver is 1/4-unit load, allowing up to 128 transceivers on a common bus. Applications include industrial automation, programmable logic controllers, HV AC, power meters, building automation.
- UL according to UL1577, cUL according to CSA bulletin 5A safety regulatory approvals
- Space saving solution, fully integrated module for compact design
- High-performance transceiver enables flexible designs, integrated DC-DC for cable-side power
- Compliant with RS-485 EIA/TIA-485 standard
- Integrated protection ensures for robust communication
- ±35kV ESD (HBM) on driver outputs/receiver inputs
- 2.5kVRMS withstand isolation voltage for 60 seconds (VISO)
- 630VPEAK maximum repetitive peak-isolation voltage (VIORM)
- 44 LGA package
- Temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1Receivers
1Drivers
Full Duplex
3V
LGA
44Pins
±8 kV (Contact), ±18 kV (Air Gap), ±35 kV (HBM)
-40°C
-
MSL 3 - 168 hours
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
RS422, RS485
1
500Kbps
3.6V
LGA
128
-
105°C
-
MAXM22510
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
