Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM22510EVKIT#
Newark Part No.38AH5724
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.49 |
Price for:Each
Minimum: 1
Multiple: 1
$163.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM22510EVKIT#
Newark Part No.38AH5724
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolated RS-485 / RS-422 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM22510GLH+
Product Range-
Kit ContentsEval Board MAXM22510GLH+
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAXM22510 evaluation kit (EV kit) is a fully assembled and tested PCB that demonstrates the functionality of the MAXM22510 isolated RS485/RS422 transceiver module. Typical application include building automation, HVAC, industrial automation, power meters and programmable logic controllers.
- Operates from a single 3.3V supply
- Terminal block connectors for easy RS485/RS422 evaluation
- Up to 2500VRMS isolation for 60s
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Isolated RS-485 / RS-422 Transceiver
Silicon Core Number
MAXM22510GLH+
Kit Contents
Eval Board MAXM22510GLH+
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate