Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17904EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23AH3221
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.570 |
Price for:Each
Minimum: 1
Multiple: 1
$38.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17904EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23AH3221
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17904AMB+T
Kit Application TypePower Management
Application Sub TypeStep-Down (Buck) Module
Kit ContentsEval Kit MAXM17904AMB+T
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAXM17904 synchronous step-down DC-DC module
- Wide 5.5V to 24V input range
- Fixed 3.3V output, delivers up to 300mA output current
- High 85.57% efficiency (VIN = 12V, VOUT = 3.3V at 100mA)
- 550KHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for better light-load efficiency
- Fixed internal 3.75ms soft-start time
- Active-low RESET output, with pullup resistor to VCC
- Overcurrent and overtemperature protection (OCP and OTP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAXM17904AMB+T
Automotive Qualification Standard
-
Silicon Core Number
MAXM17904AMB+T
Application Sub Type
Step-Down (Buck) Module
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
