Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15067EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23AH3219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.220 |
Price for:Each
Minimum: 1
Multiple: 1
$47.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM15067EVKIT#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.23AH3219
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM15067AMB+T
Kit Application TypePower Management
Application Sub TypeStep-Down (Buck) Module
Kit ContentsEval Kit MAXM15067AMB+T
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAXM15067 synchronous step-down DC-DC module
- Programmed 6.3V output, delivers up to 300mA output current
- High 87.24% efficiency (VIN = 24V, VOUT = 6.3V at 170mA)
- 500KHz switching frequency
- ENABLE/UVLO input, resistor-programmable UVLO threshold
- PFM feature for better light-load efficiency
- Fixed internal 3.75ms soft-start time
- Active-low RESET output, with pullup resistor to VCC
- Overcurrent and overtemperature protection (OCP and OTP)
- Complies with CISPR22(EN55022) Class B conducted and radiated emissions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAXM15067AMB+T
Automotive Qualification Standard
-
Silicon Core Number
MAXM15067AMB+T
Application Sub Type
Step-Down (Buck) Module
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
