MAX994ESD+
Analog Comparator, RR I/O, Micropower, 4 Channels, 2.5V to 5.5V, ± 1.25V to ± 2.75V, NSOIC, 14 Pins

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX994ESD+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC2013 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 3000+ | $3.630 |
| 6000+ | $3.560 |
| 12000+ | $3.480 |
| 18000+ | $3.410 |
| 30000+ | $3.340 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | MAX994ESD+Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AC2013 |
| Technical Datasheet | |
| Comparator Type | Micropower |
| No. of Channels | 4Channels |
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 2.5V to 5.5V, ± 1.25V to ± 2.75V |
| Supply Voltage Range | 2.5V to 5.5V, ± 1.25V to ± 2.75V |
| IC Case / Package | NSOIC |
| No. of Pins | 14Pins |
| Comparator Output Type | Open Drain |
| Power Supply Type | Single & Dual Supply |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| Comparator Case Style | NSOIC |
| IC Output Type | Open Drain |
| No. of Comparators | 4 Comparators |
| Response Time | - |
Product Overview
The MAX994ESD+ is a micropower, low voltage, quad rail to rail I/O comparator in 14 pin NSOIC package. The comparator's input bias current is typically 1pA and input offset voltage is typically 0.5mV. Internal hysteresis ensures clean output switching even with slow moving input signals. The output stage’s unique design limits supply current surges while switching, virtually eliminating the supply glitches typical of many other comparators. It has an open-drain output stage that can be pulled beyond VCC to 6V (max) above VEE. This open-drain version is ideal for level translators and bipolar to single ended converters. It is typically used at portable/battery powered systems, mobile communications, zero-crossing detectors, window comparators, level translators, threshold detectors/discriminators, ground/supply-sensing applications, IR receivers and digital line receivers.
- 2.5V to 5.5V single supply operation, can also operate with ±1.25V to ±2.75V dual supplies
- Operating temperature range from -40°C to 85°C
- Consumes only 11µA of supply current while achieving a 300ns propagation delay
- Common-mode input voltage range extends 250mV beyond the rails
- Unique output stage reduces output switching current, minimizing overall power consumption
- 80µA supply current at 1MHz switching frequency
- No phase reversal for overdriven inputs
- Digital-Line Receivers; Ground/Supply Sensing; IR Receivers; Level Translators; Mobile Communications;
- Portable Battery-Powered Systems; Threshold Detectors; Window Comparators; Zero-Crossing Detectors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Comparator Type | Micropower |
|---|---|
| Response Time / Propogation Delay | - |
| Supply Voltage Range | 2.5V to 5.5V, ± 1.25V to ± 2.75V |
| No. of Pins | 14Pins |
| Power Supply Type | Single & Dual Supply |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| IC Output Type | Open Drain |
| Response Time | - |
| No. of Channels | 4Channels |
|---|---|
| Supply Voltage Range | 2.5V to 5.5V, ± 1.25V to ± 2.75V |
| IC Case / Package | NSOIC |
| Comparator Output Type | Open Drain |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Comparator Case Style | NSOIC |
| No. of Comparators | 4 Comparators |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
