
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $3.550 |
| 25+ | $3.280 |
| 50+ | $3.120 |
| 100+ | $2.970 |
| 300+ | $2.840 |
| 500+ | $2.730 |
Product Information
Product Overview
The MAX992ESA+ is a high speed, low voltage, dual micropower comparator in 8 pin NSOIC package. This micropower comparator features low voltage operation and rail to rail inputs and outputs. The operating voltage ranges from 2.5V to 5.5V, making it ideal for both 3V and 5V systems and can also operates with ±1.25V to ±2.75V dual supplies. The output stage employs a unique design that minimizes supply current surges while switching and virtually eliminates the supply glitches of many other comparators. It has an open-drain output stage that can be pulled beyond VCC to 6V (max) above VEE. The open-drain version is ideal for level translators and bipolar to single ended converters. Typical applications include battery powered systems, mobile communications, zero crossing detectors, window comparators, threshold detectors/discriminators, ground/supply sensing applications, IR receivers and digital line receivers.
- Common mode input voltage range extends 250mV beyond the rails
- Operating temperature range from -40°C to 85°C
- 100μA supply current at 1MHz switching frequency
- No phase reversal for overdriven inputs
- Power supply rejection ratio is 80dB at 2.5V ≤ VCC ≤ 5.5V and common mode rejection ratio is 80dB
- Internal hysteresis ensures clean output switching even with slow moving input signals
- 48μA of supply current per comparator at VCC = 2.7V and 120ns propagation delay
- Input bias current is typically 1pA and input offset voltage is typically 0.5mV
Applications
Signal Processing, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
2Channels
2.5V to 5.5V, ± 1.25V to ± 2.75V
NSOIC
Open Drain
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
NSOIC
2 Comparators
2
120ns
2.5V to 5.5V, ± 1.25V to ± 2.75V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Open Drain
120ns
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
